Available Replacements
Эквивалент без RoHS
1-103916-7 1-103916-7 TE Connectivity / AMP Brand
1-103916-7

TE Connectivity / AMP Brand

In Stock: 1,008

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-103916-7

100 sys 50 hdr drst unshrd sn

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
100 sys 50 hdr drst unshrd sn
Product Highlights:
  • Housing Gender = Header - Pin
  • 100 Positions
  • Number of Rows = Dual
  • Not Shrouded
  • Vertical Mount Angle
Search Keywords: 61039167
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-103916-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 100
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-103916-7 RoHS compliant?
Yes, 6-103916-7 is RoHS compliant.
What is the lead time for 6-103916-7?
The standard lead time for 6-103916-7 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,276
Can Ship immediately You may purchase all in-stock quantity of 1,276
Stock lot only:
4
MOQ for out of Stock Qty:
234
Order Increment:
8
22 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$49.34
50
$49.22
100
$49.09
234
$48.97
468
$25.01
702
$17.02
936 +
$16.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!