Available Replacements
Non-RoHS Equivalent
1-103916-6 1-103916-6 TE Connectivity / AMP Brand
1-103916-6

TE Connectivity / AMP Brand

In Stock: 170

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-103916-6

80 sys 50 hdr drst unshrd sn

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
80 sys 50 hdr drst unshrd sn
Product Highlights:
  • Header Assembly
  • Number of Positions = 80
  • Number of Rows = Dual
  • Not Shrouded
  • Vertical Mount Angle
Search Keywords: 61039166
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-103916-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 80
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-103916-6 RoHS compliant?
Yes, 6-103916-6 is RoHS compliant.
What is the lead time for 6-103916-6?
The standard lead time for 6-103916-6 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
10
22 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$29.93
50
$29.86
100
$29.77
293
$29.70
585
$15.70
878
$10.79
1,170 +
$10.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!