Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-103916-3

50 sys 50 hdr drst unshrd sn

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
50 sys 50 hdr drst unshrd sn
Product Highlights:
  • Header
  • Connector Style = Plug
  • 50 Positions
  • Number of Rows = Dual
  • Not Shrouded
Search Keywords: 61039163
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-103916-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 16
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 50
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-103916-3 RoHS compliant?
Yes, 6-103916-3 is RoHS compliant.
What is the lead time for 6-103916-3?
The standard lead time for 6-103916-3 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
468
22 Weeks can ship 4/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
468
$18.94
936
$10.00
1,404
$6.87
1,872 +
$6.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!