Available Replacements
Non-RoHS Equivalent
1-103916-1 1-103916-1 TE Connectivity / AMP Brand
1-103916-1

TE Connectivity / AMP Brand

In Stock: 814

Minimum Order: 40

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-103916-1

40 sys 50 hdr drst unshrd sn

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
40 sys 50 hdr drst unshrd sn
Search Keywords: 61039161
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-103916-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 40
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-103916-1 RoHS compliant?
Yes, 6-103916-1 is RoHS compliant.
What is the lead time for 6-103916-1?
The standard lead time for 6-103916-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
585
22 Weeks can ship 4/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
585
$15.31
1,170
$8.08
1,755
$5.56
2,340 +
$5.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!