- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-103908-7
6-103908-7
TE Connectivity / AMP Brand
18 MTE HDR SRST LATCH W/HLDWN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
18 MTE HDR SRST LATCH W/HLDWN
Search Keywords: 61039087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-103908-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
792
Can Ship immediately
MOQ for In Stock Qty:
22
MOQ for out of Stock Qty:
22
Order Increment:
11
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
22
$8.33
55
$8.30
110
$8.28
198
$8.26
396
$5.09
594
$4.03
792 +
$3.95
Click for Quote
Log in
to unlock special pricing
Accessories