Available Replacements
Эквивалент без RoHS
1-103908-5 1-103908-5 TE Connectivity / AMP Brand
1-103908-5

TE Connectivity / AMP Brand

In Stock: 552

Minimum Order: 12

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-103908-5

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: 61039085
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-103908-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-103908-5 RoHS compliant?
Yes, 6-103908-5 is RoHS compliant.
What is the lead time for 6-103908-5?
The standard lead time for 6-103908-5 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 766
Ships today, if you order in
Minimum Order Quantity:
12
Order Increment:
12
17 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.62
12
$4.20
36
$4.07
108
$3.94
252
$3.84
504
$3.75
1,008
$3.32
2,508 +
$3.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!