- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-103908-3
TE Connectivity / AMP Brand
6-103908-3
14 MTE HDR SRST LATCH W/HLDWN
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
14 MTE HDR SRST LATCH W/HLDWN
Product Highlights:
- Header
- Number of Positions = 14
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
Search Keywords: 61039083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-103908-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 6-103908-3 RoHS compliant?
Yes, 6-103908-3 is RoHS compliant.
What is the lead time for 6-103908-3?
The standard lead time for 6-103908-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
310
Ships today, if you order in
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
Order Increment:
14
17 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
70
$6.14
112
$6.13
252
$6.11
504
$6.10
1,008
$3.22
1,512
$2.27
2,016 +
$2.22
Click for Quote
Log in
to unlock special pricing
Accessories