- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-103908-2
TE Connectivity / AMP Brand
6-103908-2
13 MTE HDR SRST LATCH W/HLDWN
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
13 MTE HDR SRST LATCH W/HLDWN
Search Keywords: 61039082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-103908-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 6-103908-2 RoHS compliant?
Yes, 6-103908-2 is RoHS compliant.
What is the lead time for 6-103908-2?
The standard lead time for 6-103908-2 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
Order Increment:
15
7 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
270
$3.76
540
$2.31
810
$1.83
1,080 +
$1.80
Click for Quote
Log in
to unlock special pricing