Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-103904-1

12 MTE HDR SRRA LATCH W/HLDWN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
12 MTE HDR SRRA LATCH W/HLDWN
Search Keywords: 61039041
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-103904-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 16
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 12
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-103904-1 RoHS compliant?
Yes, 6-103904-1 is RoHS compliant.
What is the lead time for 6-103904-1?
The standard lead time for 6-103904-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,511
Ships today, if you order in
MOQ for In Stock Qty:
112
MOQ for out of Stock Qty:
112
Order Increment:
16
17 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.841
112
$5.310
288
$5.300
576
$3.260
864
$2.580
1,152 +
$2.530
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!