- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-103904-0
TE Connectivity / AMP Brand
6-103904-0
.100 AMPMODU Headers, Housings & Contacts
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
.100 AMPMODU Headers, Housings & Contacts
Product Highlights:
- Header
- Number of Positions = 11
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
Search Keywords: 61039040
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-103904-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Shrouded Header |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 11 |
| Maximum Current Rating: | 3/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is 6-103904-0 discontinued?
Yes, 6-103904-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 6-103904-0 RoHS compliant?
Yes, 6-103904-0 is RoHS compliant.
What is the lead time for 6-103904-0?
The standard lead time for 6-103904-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.