Image is representational - see mfr. specs

36 MODII HDR DRRA B/A .100CL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
36 MODII HDR DRRA B/A .100CL
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 36
  • Mating Post Length = 5.84 mm
Search Keywords: 61037958
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-103795-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Operating Voltage:
    30 VAC
  • PCB Mount Alignment:
    Without
  • Contact Base Material:
    Phosphor Bronze
  • Contact Mating Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • Contact Shape & Form:
    Square
  • Contact Type:
    Pin
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Packaging Quantity:
    100
  • Mating Alignment:
    Without
  • UL Flammability Rating:
    UL 94V-0
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Number of Positions:
    36
  • Connector System:
    Board-to-Board
  • Connector Mounting Type:
    Board Mount
  • Housing Temperature Rating:
    Standard
  • Housing Material:
    Thermoplastic
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Sealable:
    No
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • PCB Mount Orientation:
    Right Angle
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Connector Contact Load Condition:
    Fully Loaded
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • PCB Mount Retention:
    Without
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Circuit Application:
    Signal
  • Connector Profile:
    Standard
  • Contact Underplating Material:
    Nickel
  • PCB Contact Termination Area Plating Material:
    Tin
  • Header Type:
    Breakaway
  • Termination Post & Tail Length:
    .09 in, 2.29 mm
  • Contact Mating Area Plating Material:
    Tin
  • Number of Rows:
    2
  • Contact Current Rating (Max):
    3 A
  • Packaging Type:
    Carton
  • Primary Product Color:
    Black
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
25 Weeks can ship 11/23/26
Backorder
Price (USD)
Qty
Unit Price
113
$19.44
225
$10.34
338
$7.26
450 +
$7.12
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!