- Home ›
- All Products›
- 6-103759-1
6-103759-1
TE Connectivity / AMP Brand
11 MODII HDR SRRA B/A.100CL LF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
11 MODII HDR SRRA B/A.100CL LF
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Single
- Number of Positions = 11
- Mating Post Length = 5.84 mm
Search Keywords: 61037591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-103759-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Sealable:No
-
Connector System:Board-to-Board
-
Mating Alignment:Without
-
Housing Temperature Rating:Standard
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Circuit Application:Signal
-
PCB Connector Assembly Type:PCB Mount Header
-
Housing Material:Thermoplastic
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):3 A
-
Termination Post & Tail Length:.09 in, 2.29 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Mating Area Plating Material:Tin
-
Contact Type:Pin
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Number of Rows:1
-
Contact Base Material:Phosphor Bronze
-
Mating Square Post Dimension:.025 in, .64 mm
-
Number of Positions:11
-
Contact Shape & Form:Square
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
PCB Mount Orientation:Right Angle
-
UL Flammability Rating:UL 94V-0
-
Connector Contact Load Condition:Fully Loaded
-
Header Type:Breakaway
-
Contact Underplating Material:Nickel
-
PCB Mount Retention:Without
-
Packaging Quantity:25
-
PCB Mount Alignment:Without
-
Packaging Type:Tray
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
282
44 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
282
$3.37
563
$2.08
844
$1.65
1,125 +
$1.61
Click for Quote
Log in
to unlock special pricing