Available Replacements
Non-RoHS Equivalent
1-103735-3 1-103735-3 TE Connectivity / AMP Brand
1-103735-3

TE Connectivity / AMP Brand

In Stock: 126

Minimum Order: 56

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-103735-3

Header - Male Pin - 14 Positions - 0.100" (2.54mm) Pitch - 3A - Latch Holder - Keying Slot - Solder Termination - Through Hole ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Header - Male Pin - 14 Positions - 0.100" (2.54mm) Pitch - 3A - Latch Holder - Keying Slot - Solder Termination - Through Hole - Black.
Product Highlights:
  • Header
  • Number of Positions = 14
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board
Search Keywords: 61037353
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-103735-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 14
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 14
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-103735-3 RoHS compliant?
Yes, 6-103735-3 is RoHS compliant.
What is the lead time for 6-103735-3?
The standard lead time for 6-103735-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,078
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
133
17 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.51
25
$4.13
50
$4.12
100
$3.81
133
$3.37
266
$3.18
399
$3.10
532 +
$2.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!