- Ana Sayfa ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-103735-2
6-103735-2
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 13 POS 2.54mm Solder ST Thru-Hole Tube
Veri Sayfası Donatılar
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
tanım
+
Conn Shrouded Header HDR 13 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: 61037352
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:6-103735-2
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694040
-
Supplier Standard Pack:
60 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
kaynaklar
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.