Available Replacements
Non-RoHS Equivalent
1-103735-0 1-103735-0 TE Connectivity / AMP Brand
1-103735-0

TE Connectivity / AMP Brand

In Stock: 530

Minimum Order: 54

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-103735-0

11 MTE HDR SRST LATCH .100CL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
11 MTE HDR SRST LATCH .100CL
Product Highlights:
  • Connector
  • Preloaded
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • 2.54 mm Centerline
Search Keywords: 61037350
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-103735-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 17
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 11
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-103735-0 RoHS compliant?
Yes, 6-103735-0 is RoHS compliant.
What is the lead time for 6-103735-0?
The standard lead time for 6-103735-0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
162
17 Weeks can ship 3/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
162
$5.01
323
$3.09
485
$2.44
646 +
$2.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!