Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-103673-4

Conn Shrouded Header (4 Sides) M 15 POS 2.54mm Solder RA Side Entry Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) M 15 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Search Keywords: 61036734
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-103673-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 13
Type: Shrouded Header (4 Sides)3594
Body Orientation: Right Angle3574
Gender: M3578
Mounting: Through Hole3586
Pitch: 2.54 mm
Number of Contacts: 15
Maximum Current Rating: 3/Contact A
Termination Method: Solder3593
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-103673-4 RoHS compliant?
Yes, 6-103673-4 is RoHS compliant.
What is the lead time for 6-103673-4?
The standard lead time for 6-103673-4 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
234
Order Increment:
13
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.358
13
$5.780
52
$5.770
104
$5.750
234
$5.740
468
$3.530
702
$2.790
936 +
$2.740
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!