Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-103673-0

11 MTE HDR SRRA LATCH W/HLDWN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
11 MTE HDR SRRA LATCH W/HLDWN
Product Highlights:
  • Header
  • Number of Positions = 11
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board
Search Keywords: 61036730
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-103673-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 17
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 11
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-103673-0 RoHS compliant?
Yes, 6-103673-0 is RoHS compliant.
What is the lead time for 6-103673-0?
The standard lead time for 6-103673-0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,662
Can Ship immediately
MOQ for In Stock Qty:
17
MOQ for out of Stock Qty:
306
Order Increment:
17
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
85
$3.85
102
$3.84
306
$3.83
612
$2.36
918
$1.87
1,224 +
$1.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!