- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-103672-1
TE Connectivity / AMP Brand
6-103672-1
12 MTE HDR SRRA LATCH W/HLDWN
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
12 MTE HDR SRRA LATCH W/HLDWN
Search Keywords: 61036721
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-103672-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
16 |
| Type: | Shrouded Header |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 12 |
| Maximum Current Rating: | 3/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 6-103672-1 RoHS compliant?
Yes, 6-103672-1 is RoHS compliant.
What is the lead time for 6-103672-1?
The standard lead time for 6-103672-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
288
Order Increment:
16
17 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
288
$5.15
576
$3.17
864
$2.51
1,152 +
$2.46
Click for Quote
Log in
to unlock special pricing
Accessories