Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-103669-3

Header - Male Pin - 14 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board/Cable - Latch Holder - Press-Fit, Solder Term ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Header - Male Pin - 14 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board/Cable - Latch Holder - Press-Fit, Solder Termination - Through Hole.
Product Highlights:
  • Header
  • Number of Positions = 14
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board
Search Keywords: 61036693
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-103669-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    14
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-103669-3 RoHS compliant?
Yes, 6-103669-3 is RoHS compliant.
What is the lead time for 6-103669-3?
The standard lead time for 6-103669-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 207
Can Ship immediately
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
504
Order Increment:
14
17 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
28
$3.38
112
$2.36
252
$2.21
504
$2.14
1,008
$1.84
1,512
$1.83
2,016 +
$1.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!