- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-103669-2
TE Connectivity / AMP Brand
6-103669-2
13 MTE HDR SRST LATCH W/HLDWN
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
13 MTE HDR SRST LATCH W/HLDWN
Product Highlights:
- Header
- Number of Positions = 13
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
Search Keywords: 61036692
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-103669-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
15 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 13 |
| Maximum Current Rating: | 3/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 6-103669-2 RoHS compliant?
Yes, 6-103669-2 is RoHS compliant.
What is the lead time for 6-103669-2?
The standard lead time for 6-103669-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
270
Order Increment:
15
17 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
30
$3.10
60
$3.09
105
$3.08
270
$3.07
540
$1.89
810
$1.50
1,080 +
$1.47
Click for Quote
Log in
to unlock special pricing
Accessories