- Home ›
- All Products›
- 6-103660-5
6-103660-5
TE Connectivity / AMP Brand
16 MTE SHRD PIN SR LATCH .100
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
16 MTE SHRD PIN SR LATCH .100
Product Highlights:
- Housing
- Preloaded
- Number of Positions = 16
- Housing Type = Pin
- Contact Type = Pin
Search Keywords: 61036605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-103660-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Number of Rows:1
-
Housing Material:Thermoplastic
-
Insulation Resistance:5000 MΩ
-
Packaging Method:Box
-
Connector & Housing Type:Plug
-
Number of Positions:16
-
Contact Layout:Inline
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Board
-
Dielectric Withstanding Voltage (Max):600 V
-
PCB Contact Termination Area Plating Material:Tin
-
Circuit Application:Signal
-
Packaging Quantity:13
-
Connector Product Type:Connector Assembly
-
Contact Base Material:Phosphor Bronze
-
Sealable:No
-
Termination Resistance:15 mΩ
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Mating Retention Type:Detent Latching
-
Operating Voltage:250 VAC
-
Contact Current Rating (Max):3 A
-
Contact Type:Pin
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
Approved Standards:CSA LR7189 , UL E28476
-
Wire Size:26 – 22 AWG, .12 – .32 mm²
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Termination Method to Wire & Cable:Crimp , Insulation Displacement (IDC)
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
39
Order Increment:
13
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
39
$23.78
78
$14.63
117
$11.58
156 +
$11.35
Click for Quote
Log in
to unlock special pricing