- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6-103660-3
6-103660-3
TE Connectivity / AMP Brand
14 MTE SHRD PIN SR LATCH .100
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
14 MTE SHRD PIN SR LATCH .100
Search Keywords: 61036603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-103660-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Contact Current Rating (Max):3 A
-
Contact Layout:Inline
-
Approved Standards:CSA LR7189 , UL E28476
-
Termination Resistance:15 mΩ
-
Housing Color:Black
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Retention:With
-
Mating Retention Type:Detent Latching
-
Number of Positions:14
-
Housing Material:Thermoplastic
-
Dielectric Withstanding Voltage (Max):600 V
-
Packaging Quantity:14
-
Contact Base Material:Phosphor Bronze
-
Accepts Wire Insulation Diameter Range:.03 – .054 in, 1.37 mm
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Operating Voltage:250 VAC
-
Number of Rows:1
-
Insulation Resistance:5000 MΩ
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Termination Method to Wire & Cable:Crimp , Insulation Displacement Crimp (IDC)
-
Contact Type:Pin
-
Connector & Housing Type:Plug
-
Wire Size:26 – 22 AWG, .12 – .32 mm²
-
Connector Product Type:Connector Assembly
-
Operating Temperature Range:-65 – 105 °C
-
Comment:Maximum insulation diameter is 1.14 [.045] for Pneumatic Terminators. , Ribbon Cable Notched handles 22-28 AWG
-
Centerline (Pitch):.1 in, 2.54 mm
-
Packaging Method:Tube
-
UL Flammability Rating:UL 94V-0
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
84
Order Increment:
14
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
84
$18.83
168
$11.59
252
$9.17
336 +
$8.99
Click for Quote
Log in
to unlock special pricing