Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-103644-3

14 MTE RCPT SR LATCH .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
14 MTE RCPT SR LATCH .100CL
Product Highlights:
  • Receptacle Assembly
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 14
  • Number of Rows = Single
  • Terminate To Wire
Search Keywords: 61036443
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-103644-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Type: IDC Connector
Body Orientation: Straight
Gender: RCP
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 14
Maximum Current Rating: 3/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-103644-3 RoHS compliant?
Yes, 6-103644-3 is RoHS compliant.
What is the lead time for 6-103644-3?
The standard lead time for 6-103644-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,540
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
237
Order Increment:
15
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.87
50
$5.85
100
$5.83
237
$5.82
473
$3.59
709
$2.85
945 +
$2.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!