- Home ›
- All Products›
- 6-103641-2
6-103641-2
TE Connectivity / AMP Brand
13 MTE RCPT SR LATCH .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
13 MTE RCPT SR LATCH .100CL
Search Keywords: 61036412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-103641-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Contact Type:Socket
-
Sealable:No
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector System:Wire-to-Board
-
Contact Base Material:Phosphor Bronze
-
Packaging Quantity:17
-
Contact Retention Type within Housing:Locking Lance
-
PCB Mount Retention:Without
-
Insulation Resistance:5000 MΩ
-
Termination Resistance:15 mΩ
-
Connector Product Type:Connector Assembly
-
Circuit Application:Signal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:13
-
PCB Contact Termination Area Plating Material:Tin
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Housing Material:Thermoplastic
-
Contact Layout:Inline
-
UL Flammability Rating:UL 94V-0
-
Panel Mount Feature:Without
-
Packaging Method:Tube
-
Mating Retention:With
-
Number of Rows:1
-
Contact Retention Within Housing:With
-
Housing Entry Configuration:Both Ends Closed
-
Connector & Housing Type:Receptacle
-
Strain Relief:Without
-
Operating Voltage:267 V
-
Applied Pressure:Standard
-
Contact Current Rating (Max):3 A
-
Mating Retention Type:Latch
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Wire Size:30 – 26 AWG, .05 – .12 mm²
-
Termination Method to Wire & Cable:Crimp , Insulation Displacement (IDC)
-
Centerline (Pitch):.1 in, 2.54 mm
-
Approved Standards:CSA LR7189 , UL E28476
-
Dielectric Withstanding Voltage (Max):600 V, 600 VAC
-
Connector Height:.265 in, 6.73 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
17
Order Increment:
17
73 Weeks
can ship
10/25/27
Price (USD)
Qty
Unit Price
17
$3.81
51
$3.10
102
$3.09
255
$2.87
510
$2.58
1,003
$2.23
2,516
$2.17
5,015 +
$1.92
Click for Quote
Log in
to unlock special pricing