Available Replacements
Non-RoHS Equivalent
1-103635-9 1-103635-9 TE Connectivity / AMP Brand
1-103635-9

TE Connectivity / AMP Brand

In Stock: 180

Minimum Order: 40

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-103635-9

Header - Male Pin - 20 Position - 1 Row - 0.100"(2.54mm) Pitch - Board to Board/Cable - Latch Holder - Solder Termination - Ri ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Header - Male Pin - 20 Position - 1 Row - 0.100"(2.54mm) Pitch - Board to Board/Cable - Latch Holder - Solder Termination - Right Angle, Through Hole.
Search Keywords: 61036359
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-103635-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-103635-9 RoHS compliant?
Yes, 6-103635-9 is RoHS compliant.
What is the lead time for 6-103635-9?
The standard lead time for 6-103635-9 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Ships today, if you order in
Minimum Order Quantity:
20
17 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$3.42
40
$3.33
80 +
$3.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!