Available Replacements
Эквивалент без RoHS
1-103635-5 1-103635-5 TE Connectivity / AMP Brand
1-103635-5

TE Connectivity / AMP Brand

In Stock: 887

Minimum Order: 36

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-103635-5

16 MTE HDR SRRA LTCH.100CL LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
16 MTE HDR SRRA LTCH.100CL LF
Product Highlights:
  • Header
  • Number of Positions = 16
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board
Search Keywords: 61036355
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-103635-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-103635-5 RoHS compliant?
Yes, 6-103635-5 is RoHS compliant.
What is the lead time for 6-103635-5?
The standard lead time for 6-103635-5 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,519
Ships today, if you order in
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
432
Order Increment:
12
17 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
12
$5.94
108
$5.93
252
$5.91
432
$5.90
864
$3.12
1,296
$2.19
1,728 +
$2.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!