Available Replacements
RoHS olmayan eşdeğer
1-103635-3 1-103635-3 TE Connectivity / AMP Brand
1-103635-3

TE Connectivity / AMP Brand

In Stock: 819

Minimum Order: 28

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-103635-3

14 MTE HDR SRRA LTCH.100CL LF

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
14 MTE HDR SRRA LTCH.100CL LF
Search Keywords: 61036353
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-103635-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 14
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 14
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-103635-3 RoHS compliant?
Yes, 6-103635-3 is RoHS compliant.
What is the lead time for 6-103635-3?
The standard lead time for 6-103635-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
504
Order Increment:
14
17 Weeks can ship 3/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
504
$5.00
1,008
$2.65
1,512
$1.86
2,016 +
$1.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!