Available Replacements
Non-RoHS Equivalent
103634-7 103634-7 TE Connectivity / AMP Brand
103634-7

TE Connectivity / AMP Brand

In Stock: 104

Minimum Order: 23

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-103634-7

18 MTE HDR SRRA LTCH.100CL LF

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
18 MTE HDR SRRA LTCH.100CL LF
Search Keywords: 61036347
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-103634-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 44
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-103634-7 RoHS compliant?
Yes, 6-103634-7 is RoHS compliant.
What is the lead time for 6-103634-7?
The standard lead time for 6-103634-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/18/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!