Available Replacements
Non-RoHS Equivalent
1-103634-5 1-103634-5 TE Connectivity / AMP Brand
1-103634-5

TE Connectivity / AMP Brand

In Stock: 120

Minimum Order: 12

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-103634-5

Header - Male Pin - 16 Positions - 0.100" (2.54mm) Pitch - 3A - Latch Holder - Keying Slot - Solder Termination - Through Hole ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Header - Male Pin - 16 Positions - 0.100" (2.54mm) Pitch - 3A - Latch Holder - Keying Slot - Solder Termination - Through Hole, Right Angle - Black.
Product Highlights:
  • Header
  • Number of Positions = 16
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board
Search Keywords: 61036345
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-103634-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-103634-5 RoHS compliant?
Yes, 6-103634-5 is RoHS compliant.
What is the lead time for 6-103634-5?
The standard lead time for 6-103634-5 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,872
Ships today, if you order in
Minimum Order Quantity:
12
Order Increment:
12
17 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
12
$1.65
108
$1.55
252
$1.51
504
$1.48
1,008
$1.45
2,508
$1.41
5,004
$1.25
7,500 +
$1.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!