Available Replacements
비 RoHS 동등품
103634-1 103634-1 TE Connectivity / AMP Brand
103634-1

TE Connectivity / AMP Brand

In Stock: 980

Minimum Order: 70

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-103634-1

12 MTE HDR SRRA LTCH.100CL LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
12 MTE HDR SRRA LTCH.100CL LF
Product Highlights:
  • Header
  • Number of Positions = 12
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board
Search Keywords: 61036341
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-103634-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 16
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 12
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-103634-1 RoHS compliant?
Yes, 6-103634-1 is RoHS compliant.
What is the lead time for 6-103634-1?
The standard lead time for 6-103634-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72,791
Can Ship immediately
MOQ for In Stock Qty:
32
MOQ for out of Stock Qty:
576
Order Increment:
16
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
32
$4.27
112
$4.25
256
$4.24
576
$4.23
1,152
$2.24
1,728
$1.58
2,304 +
$1.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!