- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6-103577-3
TE Connectivity / AMP Brand
6-103577-3
Contact PIN Solder ST Thru-Hole Automotive Reel
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Contact PIN Solder ST Thru-Hole Automotive Reel
Search Keywords: 61035773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-103577-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Solder
Product Guides
+
Frequently Asked Questions
Is 6-103577-3 discontinued?
Yes, 6-103577-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 6-103577-3 RoHS compliant?
Yes, 6-103577-3 is RoHS compliant.
What is the lead time for 6-103577-3?
The standard lead time for 6-103577-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.