- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6-103577-1
6-103577-1
TE Connectivity / AMP Brand
MACH APL BAND W/POST SN, ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MACH APL BAND W/POST SN, ROHS
Product Highlights:
- Contact Type = Bandolier Square Post
- Phosphor Bronze Contact Material
- Tin Contact Mating Area Plating Material
- Packaging Method = Reel
Search Keywords: 61035771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-103577-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Bright Tin-Lead Over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
MOQ for In Stock Qty:
20000
MOQ for out of Stock Qty:
20000
Order Increment:
20000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20,000
$0.5652
25,000
$0.5638
50,000
$0.2879
75,000
$0.1960
100,000 +
$0.1921
Click for Quote
Log in
to unlock special pricing