- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-103414-8
TE Connectivity / AMP Brand
6-103414-8
20 MODII HDR SRST SHRD LF
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
20 MODII HDR SRST SHRD LF
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Single
- Number of Positions = 20
- Mating Post Length = 6.10 mm
Search Keywords: 61034148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-103414-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 6-103414-8 RoHS compliant?
Yes, 6-103414-8 is RoHS compliant.
What is the lead time for 6-103414-8?
The standard lead time for 6-103414-8 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
162
Order Increment:
9
20 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
162
$17.46
324
$9.24
486
$6.51
648 +
$6.38
Click for Quote
Log in
to unlock special pricing