Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-103414-4

16 MODII HDR SRST SHRD .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
16 MODII HDR SRST SHRD .100CL
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Single
  • Number of Positions = 16
  • Mating Post Length = 6.10 mm
Search Keywords: 61034144
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-103414-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-103414-4 RoHS compliant?
Yes, 6-103414-4 is RoHS compliant.
What is the lead time for 6-103414-4?
The standard lead time for 6-103414-4 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,058
Ships today, if you order in
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
216
Order Increment:
12
20 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
12
$6.21
60
$5.13
108
$5.08
216
$4.92
432
$4.71
648
$4.67
864 +
$4.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!