Available Replacements
Non-RoHS Equivalent
1-103414-2 1-103414-2 TE Connectivity / AMP Brand
1-103414-2

TE Connectivity / AMP Brand

In Stock: 390

Minimum Order: 13

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-103414-2

14 MODII HDR SRST SHRD .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
14 MODII HDR SRST SHRD .100CL
Search Keywords: 61034142
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-103414-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 13
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 14
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-103414-2 RoHS compliant?
Yes, 6-103414-2 is RoHS compliant.
What is the lead time for 6-103414-2?
The standard lead time for 6-103414-2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 715
Can Ship immediately
Minimum Order Quantity:
13
Order Increment:
13
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
13
$4.54
52
$4.36
104
$4.28
260
$4.16
507
$4.07
1,001
$3.07
2,509 +
$2.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!