- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-103414-1
TE Connectivity / AMP Brand
6-103414-1
13 MODII HDR SRST SHRD LF
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
13 MODII HDR SRST SHRD LF
Search Keywords: 61034141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-103414-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
14 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 6-103414-1 RoHS compliant?
Yes, 6-103414-1 is RoHS compliant.
What is the lead time for 6-103414-1?
The standard lead time for 6-103414-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
Order Increment:
14
20 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
252
$9.15
504
$4.85
756
$3.41
1,008 +
$3.34
Click for Quote
Log in
to unlock special pricing
Accessories