Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-103361-4

16 MODII HDR SRRA SHRD LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
16 MODII HDR SRRA SHRD LF
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Single
  • Number of Positions = 16
  • Mating Post Length = 6.10 mm
Search Keywords: 61033614
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-103361-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-103361-4 RoHS compliant?
Yes, 6-103361-4 is RoHS compliant.
What is the lead time for 6-103361-4?
The standard lead time for 6-103361-4 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
216
Order Increment:
12
20 Weeks can ship 2/15/27
Backorder
Price (USD)
Qty
Unit Price
216
$19.58
432
$10.36
648
$7.29
864 +
$7.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!