Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-103361-0

12 MODII HDR SRRA SHRD LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
12 MODII HDR SRRA SHRD LF
Search Keywords: 61033610
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-103361-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 16
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 12
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-103361-0 RoHS compliant?
Yes, 6-103361-0 is RoHS compliant.
What is the lead time for 6-103361-0?
The standard lead time for 6-103361-0 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
288
Order Increment:
16
20 Weeks can ship 4/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
288
$14.51
576
$7.68
864
$5.41
1,152 +
$5.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!