Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-103329-2

Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Single
  • Number of Positions = 12
  • Mating Post Length = 5.84 mm
Search Keywords: 61033292
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-103329-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Unshrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6-103329-2 discontinued?
Yes, 6-103329-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 6-103329-2 RoHS compliant?
Yes, 6-103329-2 is RoHS compliant.
What is the lead time for 6-103329-2?
The standard lead time for 6-103329-2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,112
Can Ship immediately
Minimum Order Quantity:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.95
150
$2.90
250
$2.85
400
$2.74
1,000 +
$2.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!