- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-103325-6
TE Connectivity / AMP Brand
6-103325-6
16 MODII HD SRRA B/A .100CL,LF
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
16 MODII HD SRRA B/A .100CL,LF
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Single
- Number of Positions = 16
- Mating Post Length = 5.84 mm
Search Keywords: 61033256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-103325-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 6-103325-6 RoHS compliant?
Yes, 6-103325-6 is RoHS compliant.
What is the lead time for 6-103325-6?
The standard lead time for 6-103325-6 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
11 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
188
$7.77
375
$4.79
563
$3.79
750 +
$3.71
Click for Quote
Log in
to unlock special pricing
Accessories