- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-103169-4
6-103169-4
TE Connectivity / AMP Brand
32 MODII HDR DRST SHRD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
32 MODII HDR DRST SHRD .100CL
Product Highlights:
- Connector
- Connector Type = Header - Pin
- Header Type = Shrouded
- 32 Positions
- Mating Post Length = 8.08 mm
Search Keywords: 61031694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-103169-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
96
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,688
Can Ship immediately
MOQ for In Stock Qty:
14
MOQ for out of Stock Qty:
14
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
14
$11.01
25
$10.46
100
$9.93
168
$9.44
336
$5.81
504
$4.60
672 +
$4.51
Click for Quote
Log in
to unlock special pricing