6-103169-1
TE Connectivity / AMP Brand
26 MODII HDR DRST SHRD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
26 MODII HDR DRST SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 26
- Mating Post Length = 8.08 mm
Search Keywords: 61031691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-103169-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
112 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,184
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
20
$19.81
50
$19.76
100
$19.71
196
$19.66
392
$10.40
588
$7.32
784 +
$7.18
Click for Quote
Log in
to unlock special pricing