Available Replacements
Эквивалент без RoHS
1-103168-0 1-103168-0 TE Connectivity / AMP Brand
1-103168-0

TE Connectivity / AMP Brand

In Stock: 345

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-103168-0

24 MODII HDR DRST SHRD .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
24 MODII HDR DRST SHRD .100CL
Search Keywords: 61031680
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-103168-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 144
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 24
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-103168-0 RoHS compliant?
Yes, 6-103168-0 is RoHS compliant.
What is the lead time for 6-103168-0?
The standard lead time for 6-103168-0 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,008   can ship 4/21/27
Minimum Order Quantity:
5
25 Weeks can ship 4/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.88
25
$6.83
144
$6.55
288
$5.85
576
$5.14
1,008
$4.82
2,592
$4.81
5,040 +
$4.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!