- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-103167-4
6-103167-4
TE Connectivity / AMP Brand
34 MODII HDR DRRA SHRD LF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
34 MODII HDR DRRA SHRD LF
Product Highlights:
- Connector
- Header Type = Shrouded
- 34 Positions
- Mating Post Length = 8.08 mm
- 2.54 mm Centerline
Search Keywords: 61031674
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-103167-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
168
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
168
$22.35
336
$11.83
504
$8.33
672 +
$8.16
Click for Quote
Log in
to unlock special pricing