- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-103167-2
6-103167-2
TE Connectivity / AMP Brand
30 MODII HDR DRRA SHRD LF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
30 MODII HDR DRRA SHRD LF
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 30
- Mating Post Length = 8.08 mm
Search Keywords: 61031672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-103167-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
MOQ for In Stock Qty:
11
MOQ for out of Stock Qty:
11
73 Weeks
can ship
10/1/27
Price (USD)
Qty
Unit Price
11
$17.75
50
$17.71
100
$17.66
168
$17.62
336
$9.32
504
$6.56
672 +
$6.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments