Available Replacements
RoHS olmayan eşdeğer
1-103167-0 1-103167-0 TE Connectivity / AMP Brand
1-103167-0

TE Connectivity / AMP Brand

In Stock: 99

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-103167-0

26 MODII HDR DRRA SHRD LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
26 MODII HDR DRRA SHRD LF
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Dual
  • Number of Positions = 26
  • Mating Post Length = 8.08 mm
Search Keywords: 61031670
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-103167-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 112
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 26
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-103167-0 RoHS compliant?
Yes, 6-103167-0 is RoHS compliant.
What is the lead time for 6-103167-0?
The standard lead time for 6-103167-0 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 398
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
196
22 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$27.23
50
$27.16
100
$27.09
196
$27.02
392
$14.26
588
$9.81
784 +
$9.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!