- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-103166-0
6-103166-0
TE Connectivity / AMP Brand
24 MODII HDR DRRA SHRD LF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
24 MODII HDR DRRA SHRD LF
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 24
- Mating Post Length = 8.08 mm
Search Keywords: 61031660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-103166-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
144 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
284
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
252
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$8.402
50
$6.746
100
$5.745
252
$5.716
504
$5.585
756
$5.454
1,008 +
$4.820
Click for Quote
Log in
to unlock special pricing
Non-RoHS Equivalent