- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-103165-6
TE Connectivity / AMP Brand
6-103165-6
40 MODII HDR DRRA 3/4SHRD LF
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 40
- Mating Post Length = 8.08 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-103165-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |
| Type: | Shrouded Header |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 40 |
| Maximum Current Rating: | 3/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 105 °C |