- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 61029-2
61029-2
TE Connectivity / AMP Brand
The 61029-2 is a 187 Series FASTON Tab-Lok flag receptacle designed for 20-16 AWG wire.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 61029-2 is a 187 Series FASTON Tab-Lok flag receptacle designed for 20-16 AWG wire.
Product Highlights:
- Receptacle
- Tab Fit = 4.75 x 0.51 mm
- Board Mount = No
- Receptacle Style = Flag
- Insulation Support
Search Keywords: 610292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61029-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Can Ship immediately
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
Order Increment:
6000
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
6,000
$0.0867
12,000
$0.0848
18,000
$0.0821
24,000 +
$0.0819
Click for Quote
Log in
to unlock special pricing