- Home ›
- All Products›
- 6-102802-4
6-102802-4
TE Connectivity / AMP Brand
MOD II HDR ASSY 16 POS R/A, ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MOD II HDR ASSY 16 POS R/A, ROHS
Search Keywords: 61028024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-102802-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Contact Mating Area Length:.318 in, 8.07 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Retention Type:Board Retention Tail
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Operating Voltage:250 VAC
-
Contact Base Material:Phosphor Bronze
-
Contact Shape & Form:Square
-
Contact Layout:Inline
-
Number of Positions:16
-
PCB Contact Termination Area Plating Material Finish:Bright
-
PCB Mount Alignment:Without
-
Packaging Quantity:16
-
Mating Alignment:With
-
Assembly Process Feature:None
-
Contact Current Rating (Max):2 A
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Mating Alignment Type:Guide Pins
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
PCB Mount Orientation:Right Angle
-
Contact Type:Pin
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
Housing Material:Thermoplastic
-
PCB Mount Retention:With
-
Contact Mating Area Plating Material:Gold
-
Number of Rows:2
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Mating Retention:Without
-
Board-to-Board Configuration:Co-Planar
-
UL Flammability Rating:UL 94V-0
-
Mating Square Post Dimension:.025 in, .64 mm
-
Header Type:Partially Shrouded
-
Dielectric Withstanding Voltage (Max):750 VACrms
-
Connector Height:.32 in, 8.13 mm
-
Primary Product Color:Black
-
Packaging Type:Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
96
Order Increment:
16
27 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
96
$13.29
192
$8.18
288
$6.48
384 +
$6.35
Click for Quote
Log in
to unlock special pricing